50% Off
PRECI-DIP SA510-83-132-13-041101Connector Socket
Conn PGA Socket SKT 132 POS 2.54mm Solder ST Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PGA Socket | |
SKT | |
132 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
10 | |
-55 | |
125 | |
33.02 | |
33.02 | |
4.2 | |
Through Hole |
Never worry about your multiple wire connection becoming undone by using this pga socket 510-83-132-13-041101 connector socket from Precidip. This SKT connector's 132 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. 510-83-132-13-041101 is housed in polychlorinated terphenyl. This product is 33.02 mm long, 4.2 mm tall and 33.02 mm deep. It is insulated with polychlorinated terphenyl. It uses the solder termination method.