Mill-Max510-93-088-13-062001Connector Socket
Conn PGA Socket SKT 88 POS 2.54mm Solder ST Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This pga socket 510-93-088-13-062001 connector socket from Mill-Max Mfg. Corp. will allow you to interface multiple cables. This SKT connector's 88 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. 510-93-088-13-062001 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This product is 33.02 mm long, 4.19 mm tall and 33.02 mm deep. This connector socket has an operating temperature of -55 to 125 °C.