EU RoHS | Supplier Unconfirmed |
ECCN (US) | 5A992.c |
Part Status | Unconfirmed |
HTS | 8471.50.01.50 |
Automotive | No |
PPAP | No |
Processor Type | Intel |
Processor Family | Atom |
Processor Number | x5-E3930 |
Processor Cores | Dual Core |
Processor Speed (Hz) | 1.3G |
Processor Thermal Design Power (W) | 6.5 |
Intel Technologies | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT |
Form Factor | SMARC |
JTAG Support | No |
Data Cache Size (B) | 2M |
BIOS | AMI Aptio |
RAM Type | DDR3L |
System Memory Maximum Size (B) | 8G |
System Memory Speed | 1867MHz |
UART | 0 |
USART | 0 |
SPI | 2 |
I2C | 5 |
CAN | 0 |
USB | 6 |
SATA | 1 |
PATA | 0 |
GPIO | 12 |
Audio Interfaces | 1@I2S |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210IT|Intel I211AT |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Display Type | LCD |
Display Chipset Type | Intel Gen 9 |
Display Interface | DP|eDP|HDMI|LVDS |
Operating Systems | Linux|VxWorks|Win 10|Win 10 IoT|Win Enterprise |
Linux | Linux |
Medical Application | No |
Minimum Operating Supply Voltage (V) | 3|3.3 |
Maximum Operating Supply Voltage (V) | 5|5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |