EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | RCP |
Number of Contacts | 12 |
Number of Rows | 4 |
Termination Method | Crimp |
Terminal Pitch (mm) | 3 |
Body Orientation | Straight |
Contact Gender | F |
Maximum Current Rating (A) | 4/Contact |
Maximum Voltage Rating | 250VAC|250VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 100 |
Less Contact | Yes |
Packaging | Tray |
Product Depth (mm) | 19.7 |
Product Height (mm) | 12.2 |
Contact Material | Stainless Steel |
Mounting | Cable Mount |