Reduced Price
Molex512965094Connector FFC-FPC
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
50 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
Bottom Contact | |
SKT | |
0.5/Contact | |
50VDC|50VAC | |
50 | |
40 | |
-40 | |
85 | |
Zero | |
20 | |
Tape and Reel | |
0.233251 | |
28.7 | |
4.3 | |
1.3 | |
Easy-On™ | |
Surface Mount |
EDA / CAD Models |