Cinch Connectivity Solutions5-140Connector Terminal Blocks

Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount 15A

When you implement this barrier strip 5140 PCB terminal block from Cinch Connectors, you will get the best connections results for your circuit! It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 9.53 mm. This device has a maximum current rating of 15 A. 5140 is housed in phenolic. This quick disconnect terminal has an operating temperature of -48 to 148 °C. This product is 28.58 mm tall. Its wire is 16 AWG. It uses the screw termination method.

Total In Stock: 381 parts

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2437+
    Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    Mexico
    • Price: $5.547
    1. 1000+$5.547
    2. 2000+$5.458