Cinch Connectivity Solutions5141Connector Terminal Blocks

Conn Barrier Strip 10 POS 11.1mm Screw ST Panel Mount 20A

Perfect for troubleshooting this barrier strip 5141 PCB terminal block manufactured from Cinch Connectors will help isolate sections of a circuit. Its pitch is 11.13 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. 5141 is housed in phenolic. This device has a maximum current rating of 20 A. This quick disconnect terminal has an operating temperature of -48 to 148 °C. It uses the screw termination method. Its wire is 14 AWG. This product is 33.32 mm tall.

Import TariffMay apply to this part

Total In Stock: 545 parts

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2312+
    Manufacturer Lead Time:
    24 weeks
    Country Of origin:
    Mexico
    • Price: $4.327
    1. 1000+$4.327