Skyworks Solutions515BAA000108BAGControlled Oscillators
Oscillator VCXO 161.132813MHz ±20ppm (Stability) LVDS 52% 3.3V 6-Pin SMD Coil Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Crystal Oscillator (VCXO) | |
161.132813 | |
161.132813 | |
161.132813 | |
±8.5ppm/(10th) Year | |
±20ppm | |
52 | |
LVDS | |
2.97 | |
3.63 | |
3.3 | |
26 | |
-40 | |
85 | |
Coil Tape | |
Mounting | Surface Mount |
Package Height | 1.17 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 6 |
6 | |
Lead Shape | Concave Side |