Amphenol Communications Solutions 51702-11402400CCLF Connector Power
PwrBlade®, Power Connectors, 14P 24S Vertical Header, Press Fit

51702-11402400CCLF Amphenol Communications Solutions
PwrBlade®, Power Connectors, 14P 24S Vertical Header, Press Fit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Power |
Gender | HDR |
Number of Contacts | 14Power/24Signal |
Number of Terminals | 136 |
Number of Ports | 1 |
Termination Method | Press Fit |
Body Orientation | Straight |
Maximum Current Rating (A) | 48/Contact |
Maximum Voltage Rating | 2500V/1000V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Length (mm) | 120.65 |
Product Depth (mm) | 14.58 |
Product Height (mm) | 12.7 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Palladium Nickel Over Nickel/Gold Over Nickel |
Mounting | Through Hole |
Import Tariff May apply to this part if shipping to the United States
51702-11402400CCLF Amphenol Communications Solutions
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
PwrBlade®, Power Connectors, 14P 24S Vertical Header, Press Fit
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Power |
Gender | HDR |
Number of Contacts | 14Power/24Signal |
Number of Terminals | 136 |
Number of Ports | 1 |
Termination Method | Press Fit |
Body Orientation | Straight |
Maximum Current Rating (A) | 48/Contact |
Maximum Voltage Rating | 2500V/1000V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 2 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Length (mm) | 120.65 |
Product Depth (mm) | 14.58 |
Product Height (mm) | 12.7 |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Palladium Nickel Over Nickel/Gold Over Nickel |
Mounting | Through Hole |
Import TariffMay apply to this part if shipping to the United States
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers