Amphenol Communications Solutions51730-155LFConnector Power
PwrBlade®, Power Supply Connectors, 1P 16S 1P Right Angle Header
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Power | |
HDR | |
2Power/16Signal | |
32 | |
1 | |
Solder | |
Right Angle | |
Tray | |
39.37 | |
23.62 | |
14.58 | |
Copper Alloy | |
Through Hole |
Use this 51730-155LF power connector from FCI to connect a power supply to a circuit. This HDR connector's 2power / 16signal contacts that are made out of copper alloy. This connector has a single port. It has a header type gender. It has a right angle body orientation. 51730-155LF is housed in thermoplastic. The item will be shipped in tray orientation. Its 32 terminals use the solder termination method. This product is 39.37 mm long, 14.58 mm tall and 23.62 mm deep.