Amphenol Communications Solutions51741-10002406AALFConnector Headers and PCB Receptacles

PwrBlade®, Power Supply Connectors, 24S 6P STB Vertical Receptacle

Are you looking for a solution to connecting a circuit to a power supply? Then use this 51741-10002406AALF power connector from FCI for a secure connection! This RCP connector's 6 power / 24signal contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel/gold over nickel. It has a maximum voltage rating of 2500 V/1000V. It has a straight body orientation. This connector has a single port. It has a receptacle type gender. This device has a maximum current rating of 48 A/contact. 51741-10002406AALF is housed in thermoplastic. This component will be shipped in tray format. Its 72 terminals use the solder termination method. This product is 69.85 mm long and 11.94 mm. This power connector has a minimum operating temperature of -20 °C and a maximum of 105 °C.

A datasheet is only available for this product at this time.