Amphenol Communications Solutions51862-001Connector Power

Conn Power M 6Power/24Signal POS Solder RA Thru-Hole 72 Terminal 1 Port

Use the 51862-001 power connector from FCI to power up your circuit with the least amount of losses. This HDR connector's 6 power / 24signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a header type gender. 51862-001 is housed in thermoplastic. This product is 74.93 mm long, 14.58 mm tall and 23.62 mm deep. Its 72 terminals use the solder termination method.

Import TariffMay apply to this part

297 parts: Ships in 10 days

    Total$3.49Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1048+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 297 parts
      • Price: $3.491