Amphenol Communications Solutions51915-270LFConnector Power
PwrBlade®, Power Connectors, 3ACP 6P 24S Right Angle Receptacle, Solder To Board
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
9Power/24Signal | |
96 | |
1 | |
Solder | |
Right Angle | |
Tray | |
90.81 | |
11.94 | |
Copper Alloy | |
Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 51915-270LF power connector from FCI. This RCP connector's 9 power / 24signal contacts that are made out of copper alloy. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 51915-270LF is housed in thermoplastic. This component will be shipped in tray format. Its 96 terminals use the solder termination method. This product is 11.94 mm tall.