Amphenol Communications Solutions51939-691LFConnector Power
PwrBlade®, Power Connectors, 76S Right Angle Header, Solder To Board
Compliant | |
EAR99 | |
Preliminary | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
76 | |
76 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
Tray | |
64.77 | |
23.62 | |
14.58 | |
Copper Alloy | |
Through Hole |
Do you need to connect a power supply to a circuit? Then this 51939-691LF power connector from FCI is perfect for you! This HDR connector's 76 contacts that are made out of copper alloy. It has a right angle body orientation. Its pitch is 5.08 mm. This connector has a single port. It has a header type gender. 51939-691LF is housed in thermoplastic. The component will be shipped in tray format. Its 76 terminals use the solder termination method. This product is 64.77 mm long, 14.58 mm tall and 23.62 mm deep.