SCHURTER5200.0623.1Power Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This compact filtered 5200.0623.1 plug connector from Schurter is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This device has a maximum current rating of 6 A. This product is 34 mm long, 44 mm tall and 48.7 mm deep. This part has an operating temperature of -25 to 85 °C.