EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Polarization Type | Center Slot/Dual Slot |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Product Length (mm) | 6.1 |
Product Depth (mm) | 4.7 |
Product Height (mm) | 6.1 |
Mounting | Through Hole |