EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP|GaP |
Lens Shape Type | Circular |
Lens Appearance | Colored Diffused |
Mounting Orientation | Top Mount |
Intensity | 6.3mcd |
Maximum Forward Current (mA) | 25 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.5 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |