ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Appearance | Diffused |
Mounting Orientation | Top Mount |
Intensity | 1.8mcd |
Peak Wavelength (nm) | 583 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 7 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.7 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 36 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Yellow |
High Power | No |
High Brightness | Yes |
Packaging | Bulk |
Diameter | 5.84 |
Mounting | Through Hole |
Package Height | 9.57 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |