ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Blue |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Circular |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 310mcd(Max) |
Dominant Wavelength (nm) | 470 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Power Dissipation (mW) | 140 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Blue |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |