Reduced Price
Molex522071460Connector FFC-FPC
Conn FFC/FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
14 | |
1 | |
Solder | |
1 | |
Right Angle | |
Top Contact | |
SKT | |
1/Contact | |
125V | |
100 | |
20 | |
-30 | |
85 | |
Zero | |
30 | |
Tape and Reel | |
0.546 | |
21.5 | |
7.6 | |
2.7 | |
Easy-On™ | |
Surface Mount |
EDA / CAD Models |