Reduced Price
Molex522072660Connector FFC-FPC
Conn FPC Connector SKT 26 POS 1mm Solder RA SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When working with discrete components you should use this fpc connector 522072660 flexible printed circuit from Molex to save valuable space. It has a maximum voltage rating of 125 V. It has a right angle body orientation. This receptacle connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 32.3 mm long, 2.7 mm tall and 7.6 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -30 to 85 °C. 522072660 is housed in natural nylon 4/6.
EDA / CAD Models |