Reduced Price
Molex522710769Connector FFC-FPC
Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FPC Connector | |
7 | |
1 | |
Solder | |
1 | |
Right Angle | |
SKT | |
0.5/Contact | |
50VAC|50VDC | |
100 | |
20 | |
-40 | |
85 | |
30 | |
Tape and Reel | |
0.388 | |
14 | |
7.4 | |
3 | |
Easy-On™ | |
Surface Mount |
EDA / CAD Models |