TE Connectivity5227677-1Connector RF

Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Tube

TE Connectivity range of BNC and TNC RF Connectors

TE Connectivity’s range of RF connectors includes BNC and TNC types, wherein BNC connectors can operate at up to 4 GHz, while the TNC types are able to operate up to 11 GHz. The BNC connectors can deliver up to 350 W of power, operate at a voltage of up to 500 V, and have a 500-mating-cycle durability, with the minimum operating temperature as low as –65°C and high as 165°C. The TNC range of connectors can deliver up to 800 W of power, operate at voltages up to 500 V, offer up to 500 mating cycles, and operate at temperatures as low as –65°C and high as 165°C.

Key Features

• Operating temperature as low as –65°C and as high as 165°C

• Up to 500 mating cycles

• Up to 11 GHz operation

• Available as bayonet (BNC) or threaded (TNC)

General Applications

• Antenna

• Instrumentation

• Launch vehicles

• Radar arrays

LEARN MORE

718 parts: Ships in 3 days

    Total$6.10Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 718 parts
      • Price: $6.0959