Top Searched
Bourns5248-RCInductor Leaded
Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 0.054Ohm DCR AXL Bag
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Hash Choke | |
Wirewound | |
Ferrite | |
68u | |
20% | |
1K | |
5 | |
5 | |
0.054 | |
4.5M(Typ) | |
Through Hole | |
Axial | |
2 | |
-55 | |
105 | |
Bag | |
14.22 | |
31.75 |
Jump-start your electrical design by including this hash choke 5248-RC leaded inductor from Bourns. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. It has an inductance of 68u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.5M(Typ) Hz. This product is 31.75 mm long with a diameter of 14.22 mm. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 54m Ohm.
EDA / CAD Models |