Reduced Price
Molex526101272Connector FFC-FPC
Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Easy-On™ T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FPC Connector | |
12 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
1/Contact | |
125VAC|125VDC | |
-40 | |
85 | |
30 | |
Tape and Reel | |
0.612 | |
18.6 | |
4.5 | |
5.75 | |
Easy-On™ | |
Surface Mount |
EDA / CAD Models |