Reduced Price
Molex528080870Connector FFC-FPC
Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD Easy-On T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
FFC Connector | |
8 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
0.5/Contact | |
125VAC|125VDC | |
100 | |
30 | |
-20 | |
80 | |
10 | |
Tape and Reel | |
0.243 | |
11 | |
4.5 | |
5.1 | |
Easy-On™ | |
Surface Mount |
EDA / CAD Models |