Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Other | |
Stamped Power | |
SKT | |
Crimp | |
Straight | |
Loose | |
Cable Mount |
Look no further! This 530100000 connector contact from C&K Components will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This has a Connector Other connector. It uses the crimp termination method.