Micropac Industries53259-PALogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP SMD
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
1 | |
Non-Inverting | |
Uni-Directional | |
DC | |
Open Collector | |
20 | |
240 | |
1 | |
1.2 | |
1.9 | |
5 | |
500 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 3.05(Max) mm |
Package Width | 8.13(Max) mm |
Package Length | 9.91(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP SMD |
8 |