EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Input Type | AC |
Minimum Input Voltage (V) | 2.2 |
Maximum Input Voltage (V) | 4 |
Maximum Input Current (mA) | 20 |
Maximum Output Voltage (V) | 90 |
Maximum Output Current (A) | 10 |
Output Device | MOSFET |
Output Type | DC |
Maximum Off-State Leakage Current (uA) | 250 |
Typical Input to Output Capacitance (pF) | 2.6 |
Maximum Power Dissipation (mW) | 25000 |
Maximum Turn-On Time (ms) | 8 |
Maximum Turn-Off Time (ms) | 2 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 4.7 |
Package Width | 19.05 |
Package Length | 12.7 |
PCB changed | 4 |
Pin Count | 4 |