EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 644.53125|698.812334 |
Frequency Stability (ppm) | ±20 |
Frequency Aging (ppm/Year) | ±3 (1st) |
Maximum Symmetry (%) | 55 |
Output Level | LVPECL |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Coil Tape |
Mounting | Surface Mount |
Package Height | 1.65 mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 6 |
Pin Count | 6 |
Lead Shape | No Lead |