EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 1K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 31.6 |
Power Rating (W) | 1 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±20 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.34 |
Number of Turns (Turns) | 3(Elec)|3(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 1080 |
Number of Electrical Turns (Turns) | 3 |
Mechanical Rotation (°) | 1080 |
Mechanical Rotational Life (Cycles) | 300000 |
Number of Mechanical Turns (Turns) | 3 |
Product Length (mm) | 39.67 |
Product Depth (mm) | 22.23 |
Product Height (mm) | 26.99 |
Product Weight (g) | 21.26 |
Mounting | Panel Mount |