EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Type | Potentiometer |
Resistance Value (Ohm) | 5K |
Tolerance | 5% |
Maximum Voltage Rating (V) | 86.6 |
Power Rating (W) | 1.5 |
Technology | Wirewound |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±20 |
Linear or Logarithmic | Lin |
Termination Style | Solder Lug |
Positions of Adjustment | Side |
Shaft Diameter (mm) | 6.34 |
Number of Turns (Turns) | 5(Elec)|5(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 1800 |
Number of Electrical Turns (Turns) | 5 |
Mechanical Rotation (°) | 1800 |
Mechanical Rotational Life (Cycles) | 500000 |
Number of Mechanical Turns (Turns) | 5 |
Product Length (mm) | 39.67 |
Product Depth (mm) | 22.23 |
Product Height (mm) | 26.99 |
Product Weight (g) | 43.2 |
Mounting | Panel Mount |