Reduced Price
Molex536270274Connector Headers and PCB Receptacles
Conn Board to Board HDR 20 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Board to Board | |
HDR | |
20 | |
2 | |
Solder | |
0.635 | |
Straight | |
0.5/Contact | |
100V | |
1000 | |
70 | |
-55 | |
105 | |
50 | |
Tape and Reel | |
0.579461 | |
13.22 | |
5.2 | |
9 | |
SlimStack™ | |
Surface Mount |
EDA / CAD Models |