VCC (Visual Communications Company) 5381H5 LEDs
Circuit Board Indicator LED 5mm 1POS Vertical 2.2V Green
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Green | |
1 | |
Circular | |
Top Mount | |
10mcd | |
563 | |
60 | |
3 | |
Yes | |
Green | |
No | |
Yes | |
Bag | |
Mounting | Through Hole |
Package Height | 11.43 |
Package Width | 6.1 |
Package Length | 6.1 |
PCB changed | 2 |
2 | |
Lead Shape | Through Hole |

5381H5 VCC (Visual Communications Company)