Honeywell53C1100K

Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive

This 53C1100K potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100K Ohm. This durable part has a power rating of 2 W. The 53C1100K part has a solder lug termination style. This product is 65.09 mm long, 36.12 mm tall and 27.78 mm deep. This device is made with conductive plastic technology. It has a tolerance of 10%. This part has an operating temperature of -55 to 120 °C.

A datasheet is only available for this product at this time.