Honeywell53C2150K
Res Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Not Compliant | |
EAR99 | |
Obsolete | |
53C2150K | |
Automotive | Unknown |
PPAP | Unknown |
Potentiometer | |
150K | |
10% | |
500 | |
2 | |
Conductive Plastic | |
-55 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
312 | |
25000 | |
1 | |
30.17 | |
27.78 | |
36.12 | |
Panel Mount |
This 53C2150K potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 150K Ohm. This durable part has a power rating of 2 W. This device is made with conductive plastic technology. This product is 30.17 mm long, 36.12 mm tall and 27.78 mm deep. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. The 53C2150K part has a solder lug termination style.