EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | M5 Circular |
Gender | PL |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | PIN |
Termination Method | Solder Cup |
Wire Size (AWG) | 26 |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold |
Shell Material | Brass |
Shell Plating | Nickel |
Housing Color | Black |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 60V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Mating Style | Threaded |
Mating Cycle (Cycles) | 500 |
Product Length (mm) | 13 |
Product Depth (mm) | 7 |