EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | DC Power |
Gender | RCP |
Number of Contacts | 2 |
Number of Terminals | 3 |
Number of Ports | 1 |
Termination Method | Solder |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 6.5 |
Maximum Voltage Rating | 48V |
Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 50 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 5000 |
Housing Color | Black |
Product Length (mm) | 9.36 |
Product Depth (mm) | 14.4 |
Product Height (mm) | 10.8 |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Mounting | Through Hole |