Mill-Max540-44-044-17-400000Connector Socket

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube

Giving flexible design options, this plcc socket 540-44-044-17-400000 connector socket from Mill-Max Mfg. Corp. will keep your multi-wired circuits joined with strength. This SKT connector has 44 contacts that are plated with tin over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. 540-44-044-17-400000 is housed in polyphenylene sulfide. It is insulated with polyphenylene sulfide. This product is 22.48 mm long, 4.57 mm tall and 22.48 mm deep. It uses the solder termination method.

16,408 parts: Ships today

    Total$134.62Price for 22

    • (22)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Switzerland
      • In Stock: 16,408 parts
      • Price: $6.1189