PRECI-DIP SA540-88-020-17-400-TRConnector Socket
Conn PLCC Socket SKT 20 POS 1.27mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
20 | |
1.27 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
20 | |
-55 | |
125 | |
50 | |
Tape and Reel | |
14.86 | |
14.86 | |
4.6 | |
Surface Mount |
Obtain a strong and tight connection for your multi-wired cables with this plcc socket 540-88-020-17-400-TR connector socket from Precidip. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 1 A. 540-88-020-17-400-TR is housed in polyphenylene sulfide. This connector socket has an operating temperature of -55 to 125 °C. It uses the solder termination method. It is insulated with polyphenylene sulfide. This product is 14.86 mm long, 4.6 mm tall and 14.86 mm deep.