PRECI-DIP SA540-88-032-17-400-TRConnector Socket

Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R

Cleanly adapt wires together by using this plcc socket 540-88-032-17-400-TR connector socket manufactured from Precidip. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1.27 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. 540-88-032-17-400-TR is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A. This product is 16.95 mm long, 3.8 mm tall and 16.95 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide.

25,200 parts: Ships in 2 days

    Total$2,809.80Price for 2800

    • (2800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Switzerland
      • In Stock: 25,200 parts
      • Price: $1.0035