PRECI-DIP SA540-88-032-17-400Connector Socket
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
32 | |
1.27 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
20 | |
-55 | |
125 | |
50 | |
Tape and Reel | |
N/A | |
16.95 | |
16.95 | |
3.8 | |
Surface Mount |
Keeping your multi-wired cable connections strong and tight with this plcc socket 540-88-032-17-400 connector socket from Precidip. This SKT connector's 32 contacts that are made out of phosphor bronze and plated with tin. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 1.27 mm. 540-88-032-17-400 is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A. It is insulated with polyphenylene sulfide. This product is 16.95 mm long, 3.8 mm tall and 16.95 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C.