PRECI-DIP SA540-88-052-24-008Connector Socket
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
52 | |
1.27 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
30 | |
-55 | |
125 | |
25 | |
Box | |
N/A | |
25.7 | |
25.7 | |
8.2 | |
Through Hole |
Never worry about your multiple wire connection becoming undone by using this plcc socket 540-88-052-24-008 connector socket from Precidip. This SKT connector's 52 contacts that are made out of phosphor bronze and plated with tin. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1 A. 540-88-052-24-008 is housed in polyphenylene sulfide. This product is 25.7 mm long, 8.2 mm tall and 25.7 mm deep. It uses the solder termination method. It is insulated with polyphenylene sulfide. This connector socket has an operating temperature of -55 to 125 °C.