PRECI-DIP SA540-88-068-24-008Connector Socket
Conn PLCC Socket SKT 68 POS 1.27mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
68 | |
1.27 | |
Solder | |
Straight | |
1 | |
100VAC|150VDC | |
30 | |
-55 | |
125 | |
25 | |
Box | |
30.8 | |
30.8 | |
8.2 | |
Through Hole |
This plcc socket 540-88-068-24-008 connector socket from Precidip will handle your multi-wired connections with ease. This SKT connector's 68 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1.27 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. 540-88-068-24-008 is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A. This product is 30.8 mm long, 8.2 mm tall and 30.8 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polyphenylene sulfide.