Amphenol Communications Solutions54020-32030LFConnector Socket

Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube

Giving flexible design options, this plcc socket 54020-32030LF connector socket from FCI will keep your multi-wired circuits joined with strength. This SKT connector's 32 contacts that are made out of copper alloy and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A/contact. 54020-32030LF is housed in polyphenylene sulfide. It uses the solder termination method. This connector socket has an operating temperature of -40 to 105 °C. This product is 17.8 mm long, 8.15 mm tall and 20.2 mm deep. It is insulated with polyphenylene sulfide.

Import TariffMay apply to this part

5,897 parts: Ships in 10 days

    Total$0.64Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,897 parts
      • Price: $0.637