Amphenol Communications Solutions54020-44030LFConnector Socket
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PLCC Socket | |
SKT | |
44 | |
2.54 | |
Solder | |
Straight | |
1/Contact | |
250VAC | |
20 | |
-40 | |
105 | |
25 | |
Tube | |
23.18 | |
23.18 | |
8.15 | |
Through Hole |
Easily interface your multiple wired connection by implementing this plcc socket 54020-44030LF connector socket manufactured from FCI. This SKT connector's 44 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a socket type gender. 54020-44030LF is housed in polyphenylene sulfide. This device has a maximum current rating of 1 A/contact. It is insulated with polyphenylene sulfide. This product is 23.18 mm long, 8.15 mm tall and 23.18 mm deep. This connector socket has an operating temperature of -40 to 105 °C. It uses the solder termination method.