PHOENIX CONTACT5430810Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.5mm Solder ST Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce safety concerns with this wire to board 5430810 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 3 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. 5430810 is housed in gray polyamide. This product is 11.9 mm long, 9.2 mm tall and 7.4 mm deep. It uses the solder termination method.