PHOENIX CONTACT5446105Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 5446105 header connector. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. 5446105 is housed in white/green polyamide. It uses the solder termination method. This product is 22 mm long, 12 mm tall and 8.6 mm deep.
EDA / CAD Models |