Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
F | |
Parity Generator/Checker | |
9 | |
1 | |
21@4.5V to 5.5V | |
21 | |
Bipolar | |
20 | |
-1 | |
4.5 | |
5 | |
5.5 | |
-55 | |
125 | |
Military | |
Rail | |
Mounting | Surface Mount |
Package Height | 2.03(Max) |
Package Width | 7.11(Max) |
Package Length | 9.78(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
14 | |
Lead Shape | Flat |