EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Orange |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 4.83x4.83x3.43 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 7mcd |
Peak Wavelength (nm) | 600 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 135 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Orange |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 6.1 |
Package Length | 14.02 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |